
* Images are for reference only
1020351018R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 1020351018R00
- JLCPCB Part #
- C5373418
- Package
- Plugin,D10xL18mm
- Description
- -55℃~+105℃ 1000uF 10mm 18mm 35V 5mm ±20% Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 349
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.4921
10+
$0.3859
30+
$0.3409
100+
$0.2846
400+
$0.2589
800+
$0.2444
Related Products
Welcome back, may I help you?