
* Images are for reference only
10164227-1004A1RLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10164227-1004A1RLF
- JLCPCB Part #
- C7435219
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 100P 2 300mA 30V Copper alloy Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1729
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1587
In-stock Item Pricing
Qty Unit Price
1+
$3.2300
10+
$2.7854
30+
$2.5212
100+
$2.2538
500+
$2.1297
1000+
$2.0750
Related Products
Welcome back, may I help you?