
* Images are for reference only
10151348-00011LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10151348-00011LF
- JLCPCB Part #
- C5414498
- Package
- Plugin
- Description
- -25℃~+85℃ 1 5A 5V Female Right Angle Type-C USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 6800
$0.01
Add To List
Available Order Qty: 171
In-stock Item Pricing
Qty Unit Price
1+
$4.0471
10+
$3.5792
30+
$3.3010
100+
$2.7383
500+
$2.6080
1000+
$2.5502
Related Products
Welcome back, may I help you?