
* Images are for reference only
10144518-041802LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10144518-041802LF
- JLCPCB Part #
- C5410298
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100V 2 40P 500mA Copper alloy Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1918
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 1836
In-stock Item Pricing
Qty Unit Price
1+
$0.9889
10+
$0.8136
30+
$0.7252
100+
$0.6384
500+
$0.5869
900+
$0.5596
Related Products
Welcome back, may I help you?