
* Images are for reference only
10142348-008LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10142348-008LF
- JLCPCB Part #
- C3268976
- Package
- P=1.27mm
- Description
- 1.27mm 2 2.43mm 2x4P 4 Black Non-Latching Without Fins P=1.27mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 286
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 286
In-stock Item Pricing
Qty Unit Price
1+
$1.8269
10+
$1.7044
30+
$1.6287
300+
$1.5498
600+
$1.5143
900+
$1.4982
Related Products
Welcome back, may I help you?