
* Images are for reference only
10114826-00004LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10114826-00004LF
- JLCPCB Part #
- C3269241
- Package
- P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 1x4P 4 Non-Latching PA66 UL94V-0 White Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2670
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2670
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
100+
$0.0549
300+
$0.0496
1000+
$0.0454
5000+
$0.0422
10000+
$0.0406
Related Products
Welcome back, may I help you?