
* Images are for reference only
10018783-10113TLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10018783-10113TLF
- JLCPCB Part #
- C4922994
- Package
- Plugin,P=1mm
- Description
- -55℃~+85℃ 164P 1mm Copper alloy Gold 插件,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$3.1495
10+
$2.6758
30+
$2.3794
100+
$2.0750
500+
$1.9380
1000+
$1.8784
Welcome back, may I help you?