
* Images are for reference only
100-283-100-1001-00
Extended
- Manufacturer
- Nextron(Nextronics Engineering)
- MFR.Part #
- 100-283-100-1001-00
- JLCPCB Part #
- C2846072
- Package
- DIP-28
- Description
- 2.54mm 28P 7.62mm Brass DIP Round Hole Tin DIP-28 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 17
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4615
10+
$0.3731
30+
$0.3039
100+
$0.2573
500+
$0.2348
1000+
$0.2219
2000+
$0.2203
4000+
$0.2187
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?