
* Images are for reference only
1.5KE47CA
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 1.5KE47CA
- JLCPCB Part #
- C344033
- Package
- DO-201
- Description
- 1.5kW@10/1000us 1uA 23.15A 40.2V 44.65V 64.8V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1119
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1117
In-stock Item Pricing
Qty Unit Price
1+
$0.1848
50+
$0.1458
150+
$0.1292
500+
$0.1083
2500+
$0.0957
5000+
$0.0901
Related Products
Welcome back, may I help you?