
* Images are for reference only
1.5KE47CA
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 1.5KE47CA
- JLCPCB Part #
- C19928
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 1uA 23.2A@10/1000us 40.2V 49.4V 64.8V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 710
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 705
In-stock Item Pricing
Qty Unit Price
1+
$0.2188
50+
$0.1718
150+
$0.1516
1000+
$0.1265
2000+
$0.1154
5000+
$0.1086
Related Products
Welcome back, may I help you?