
* Images are for reference only
1.5KE36CA
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 1.5KE36CA
- JLCPCB Part #
- C31347
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 1uA 30.8V 30A@10/1000us 37.8V 49.9V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 772
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 763
In-stock Item Pricing
Qty Unit Price
1+
$0.2194
50+
$0.1723
150+
$0.1521
1000+
$0.1270
2000+
$0.1157
5000+
$0.1089
Related Products
Welcome back, may I help you?