
* Images are for reference only
1.5KE33A
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 1.5KE33A
- JLCPCB Part #
- C18198472
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 1uA 28.2V 32.82A 34.65V 45.7V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 656
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 617
In-stock Item Pricing
Qty Unit Price
1+
$0.1861
50+
$0.1471
150+
$0.1304
1250+
$0.1143
2500+
$0.1049
5000+
$0.0993
Related Products
Welcome back, may I help you?