This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1.5KE24CA

Extended
Manufacturer
SUNMATE Elec
MFR.Part #
1.5KE24CA
JLCPCB Part #
C5350010
Package
DO-27
Description
-65℃~+175℃ 1.5kW@10/1000us 20.5V 25.2V 33.2V 45.8A 5uA Bidirectional TVS DO-27 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 356

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 355

In-stock Item Pricing

Qty Unit Price
1+ $0.1294
50+ $0.1023
150+ $0.0888
1000+ $0.0786
2000+ $0.0705
5000+ $0.0663

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons