
* Images are for reference only
1.5KE20A
Extended
- Manufacturer
- HUXN
- MFR.Part #
- 1.5KE20A
- JLCPCB Part #
- C49435683
- Package
- DO-27
- Description
- -55℃~+150℃ 1.5kW@10/1000us 17.1V 21V 27.7V 54.2A@10/1000us 5uA TVS DO-27 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2272
50+
$0.1800
150+
$0.1599
1250+
$0.1346
2500+
$0.1233
5000+
$0.1165
Related Products
Welcome back, may I help you?