
* Images are for reference only
1.5KE16CA
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 1.5KE16CA
- JLCPCB Part #
- C294179
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 13.6V 15.2V 1uA 22.5V 66.67A Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 903
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 902
In-stock Item Pricing
Qty Unit Price
1+
$0.0991
50+
$0.0970
150+
$0.0954
500+
$0.0940
Related Products
Welcome back, may I help you?