
* Images are for reference only
1.5-4A
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.5-4A
- JLCPCB Part #
- C146001
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x4P 250V 3.8mm 4 4.6mm 4P PA66 Phosphor bronze Through Hole Tin UL94V-0 White ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2212
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2074
In-stock Item Pricing
Qty Unit Price
1+
$0.0132
500+
$0.0105
2000+
$0.0089
5000+
$0.0080
25000+
$0.0072
50000+
$0.0067
200000+
$0.0066
Related Products
Welcome back, may I help you?