
* Images are for reference only
1.25T-6P-WT
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- 1.25T-6P-WT
- JLCPCB Part #
- C97377
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12.55mm 125V 1A 1x6P 3.6mm 4.4mm 6 6P PA46 Phosphor bronze Surface Mount, Right Angle SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2250
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2137
In-stock Item Pricing
Qty Unit Price
1+
$0.1226
50+
$0.1001
150+
$0.0886
500+
$0.0802
2000+
$0.0710
4000+
$0.0676
Related Products
Welcome back, may I help you?