
* Images are for reference only
1.25T-5A
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25T-5A
- JLCPCB Part #
- C722641
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x5P 3.2mm 4.8mm 5 5P 8.1mm Beige Brass Through Hole 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9064
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9030
In-stock Item Pricing
Qty Unit Price
1+
$0.0207
200+
$0.0163
600+
$0.0139
2000+
$0.0122
10000+
$0.0109
20000+
$0.0102
Related Products
Welcome back, may I help you?