
* Images are for reference only
1.25T-3A
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25T-3A
- JLCPCB Part #
- C722635
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3.2mm 3P 4.8mm 5.6mm Beige Brass Through Hole 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7718
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7707
In-stock Item Pricing
Qty Unit Price
1+
$0.0153
500+
$0.0121
2000+
$0.0099
4000+
$0.0088
24000+
$0.0079
50000+
$0.0074
Related Products
Welcome back, may I help you?