
* Images are for reference only
1.25T-3A
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.25T-3A
- JLCPCB Part #
- C10820
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1x3P 250V 3 3A 3P Beige Brass PBT PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 506
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 453
In-stock Item Pricing
Qty Unit Price
1+
$0.0094
500+
$0.0092
2000+
$0.0090
5000+
$0.0089
Related Products
Welcome back, may I help you?