
* Images are for reference only
1.25-4PWT-CB
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.25-4PWT-CB
- JLCPCB Part #
- C3008579
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 125V 1x4P 4 4P Beige Copper alloy PA6T PanelMate(MX 1.25) Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18327
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 18183
In-stock Item Pricing
Qty Unit Price
1+
$0.1143
50+
$0.0919
150+
$0.0806
500+
$0.0721
2000+
$0.0626
4000+
$0.0592
Related Products
Welcome back, may I help you?