
* Images are for reference only
1.25-2AW
Extended
- Manufacturer
- DEALON
- MFR.Part #
- 1.25-2AW
- JLCPCB Part #
- C2904948
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1x2P 2 2P 3.3mm 4.4mm 4.6mm 50V PicoBlade(MX 1.25) Right Angle White 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 752
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 749
In-stock Item Pricing
Qty Unit Price
1+
$0.0146
500+
$0.0114
2000+
$0.0096
5000+
$0.0085
25000+
$0.0076
50000+
$0.0071
Related Products
Welcome back, may I help you?