
* Images are for reference only
1.25-2A
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25-2A
- JLCPCB Part #
- C2829702
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.25mm 4.5mm 4.6mm Beige PicoBlade(MX 1.25) Through Hole 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2388
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2388
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
20+
$0.0123
60+
$0.0104
200+
$0.0092
1000+
$0.0082
2000+
$0.0073
Related Products
Welcome back, may I help you?