
* Images are for reference only
1.25-11P WT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.25-11P WT
- JLCPCB Part #
- C5340798
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 125V 1A 1x11P Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1802
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1763
In-stock Item Pricing
Qty Unit Price
1+
$0.0640
100+
$0.0499
300+
$0.0430
2000+
$0.0377
4000+
$0.0333
10000+
$0.0312
Related Products
Welcome back, may I help you?