
* Images are for reference only
1.0K-HB-9P-TL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.0K-HB-9P-TL
- JLCPCB Part #
- C51901918
- Package
- Plugin,P=1mm(Staggered pins)
- Description
- 插件,P=1mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 994
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 994
In-stock Item Pricing
Qty Unit Price
1+
$0.0568
60+
$0.0555
180+
$0.0547
720+
$0.0539
Related Products
Welcome back, may I help you?