
* Images are for reference only
1.0-B-8PB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0-B-8PB
- JLCPCB Part #
- C2914025
- Package
- SMD,P=1mm(Staggered pins)
- Description
- -20℃~+85℃ 0.3mm 1mm 4.54mm 8P Double-Sided Contacts, Top and Bottom Entry Non-Latching Surface Mount,Vertical SMD,P=1mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 922
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 906
In-stock Item Pricing
Qty Unit Price
1+
$0.0985
50+
$0.0785
150+
$0.0635
500+
$0.0559
2500+
$0.0500
5000+
$0.0469
Related Products
Welcome back, may I help you?