
* Images are for reference only
1.0-2PLT
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.0-2PLT
- JLCPCB Part #
- C2763621
- Package
- SMD,P=1mm
- Description
- -20℃~+85℃ 1 1mm 1x2P 2 2P 3.05mm 4.3mm 4.4mm Beige PA9T SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18314
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 18289
In-stock Item Pricing
Qty Unit Price
1+
$0.0464
50+
$0.0363
150+
$0.0313
1500+
$0.0276
3000+
$0.0245
4500+
$0.0231
Related Products
Welcome back, may I help you?