
* Images are for reference only
1-968700-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-968700-1
- JLCPCB Part #
- C532773
- Package
- P=2.54mm
- Description
- -40℃~+120℃ 1 3P Automotive Connector Housing P=2.54mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4303
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4303
In-stock Item Pricing
Qty Unit Price
1+
$0.3222
10+
$0.2820
30+
$0.2642
100+
$0.2433
500+
$0.2127
1000+
$0.2063
Related Products
Welcome back, may I help you?