
* Images are for reference only
1-770966-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-770966-1
- JLCPCB Part #
- C589610
- Package
- Push-Pull,P=4.14mm
- Description
- -20℃~+105℃ 1 1x2P 2 2P 4.14mm 600V 9.5A Brass PA Right Angle Tin UL94V-0 White 弯插,P=4.14mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2645
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2645
In-stock Item Pricing
Qty Unit Price
1+
$2.1565
10+
$1.8339
30+
$1.6323
100+
$1.4259
500+
$1.3323
1000+
$1.2920
Related Products
Welcome back, may I help you?