
* Images are for reference only
1-2199230-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2199230-4
- JLCPCB Part #
- C5089546
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+80℃ 0.5mm 67P Copper alloy Gold Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 286
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 277
In-stock Item Pricing
Qty Unit Price
1+
$2.1603
10+
$1.8301
30+
$1.6239
100+
$1.4112
500+
$1.3162
1000+
$1.2743
Related Products
Welcome back, may I help you?