
* Images are for reference only
1-215464-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-215464-0
- JLCPCB Part #
- C5163841
- Package
- Plugin,P=1.27mm(Staggered pins)
- Description
- 插件,P=1.27mm(交错脚) Micro-Match Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$2.0533
10+
$1.7710
30+
$1.5952
100+
$1.4146
500+
$1.3323
1000+
$1.2968
Related Products
Welcome back, may I help you?