
* Images are for reference only
1-1718644-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1718644-1
- JLCPCB Part #
- C498456
- Package
- P=4mm
- Description
- -40℃~+130℃ 1 1x3P 3 4mm Black Glass-Fiber Reinforced PA66 Non-Latching Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3132
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3132
In-stock Item Pricing
Qty Unit Price
1+
$0.6058
10+
$0.5011
30+
$0.4479
100+
$0.3963
500+
$0.3561
1000+
$0.3400
Related Products
Welcome back, may I help you?