
* Images are for reference only
1-1703498-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1703498-1
- JLCPCB Part #
- C499052
- Package
- P=4mm
- Description
- -40℃~+125℃ 1 1x2P 2 4mm Black Glass-Fiber Reinforced PBT Non-Latching Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 405
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 405
In-stock Item Pricing
Qty Unit Price
1+
$1.4612
10+
$1.2147
30+
$1.0907
100+
$0.9666
500+
$0.8941
1000+
$0.8555
Related Products
Welcome back, may I help you?