
* Images are for reference only
1-1604210-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1604210-1
- JLCPCB Part #
- C3270552
- Package
- P=6.35mm
- Description
- -40℃~+105℃ 2 2x3P 3 6.35mm Non-Latching PA UL94V-0 White With Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$10.4744
10+
$9.3002
30+
$8.5840
100+
$7.9824
Related Products
Welcome back, may I help you?