
* Images are for reference only
1-1563759-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1563759-1
- JLCPCB Part #
- C498439
- Package
- P=4mm
- Description
- -40℃~+140℃ 2 2x9P 4mm 9 Black Glass-Fiber Reinforced PBT Non-Latching UL94V-0 Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 230
$0.01
Add To List
Available Order Qty: 183
In-stock Item Pricing
Qty Unit Price
1+
$2.9851
10+
$2.5260
30+
$2.2393
100+
$1.9445
500+
$1.8124
1000+
$1.7544
Related Products
Welcome back, may I help you?