
* Images are for reference only
1-1393238-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393238-5
- JLCPCB Part #
- C592029
- Package
- DIP,29x12.7mm
- Description
- -40℃~+85℃ 50mΩ DIP,29x12.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0114
10+
$2.9404
30+
$2.8936
100+
$2.8469
Related Products
Welcome back, may I help you?