
* Images are for reference only
09651616711
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09651616711
- JLCPCB Part #
- C698273
- Package
- Plugin
- Description
- -55℃~+125℃ 2 6.5A 9P Male Standard D-Sub Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$4.0516
10+
$3.4684
30+
$3.1205
100+
$2.7693
500+
$2.6082
1000+
$2.5341
Welcome back, may I help you?