
* Images are for reference only
09185146813
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185146813
- JLCPCB Part #
- C7461450
- Package
- P=1.27mm
- Description
- 2 2.54mm 2.54mm Gold P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.2042
10+
$3.1301
30+
$3.0802
100+
$3.0302
Welcome back, may I help you?