
* Images are for reference only
07D680K
Extended
- Manufacturer
- COV
- MFR.Part #
- 07D680K
- JLCPCB Part #
- C317750
- Package
- Plugin,P=5mm
- Description
- 145V 250A 3.6J 40V 56V 61V~75V 740pF@1kHz 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3435
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3392
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
100+
$0.0465
300+
$0.0410
1000+
$0.0323
5000+
$0.0289
10000+
$0.0273
Related Products
Welcome back, may I help you?