
* Images are for reference only
07D330K
Extended
- Manufacturer
- COV
- MFR.Part #
- 07D330K
- JLCPCB Part #
- C317746
- Package
- Plugin,P=5mm
- Description
- 1.5nF@1kHz 1.7J 20V 250A 26V 29.5V~36.5V 73V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2848
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2792
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
100+
$0.0397
300+
$0.0342
1000+
$0.0300
5000+
$0.0266
10000+
$0.0250
Related Products
Welcome back, may I help you?