
* Images are for reference only
07D180K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 07D180K
- JLCPCB Part #
- C40754
- Package
- Plugin,P=5mm
- Description
- 11V 14V 15V~22V 20mW 250A 3.5nF@1kHz 38V 800mJ 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7315
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7055
In-stock Item Pricing
Qty Unit Price
1+
$0.0854
50+
$0.0677
150+
$0.0587
1000+
$0.0489
2000+
$0.0435
5000+
$0.0408
Related Products
Welcome back, may I help you?