
* Images are for reference only
06MQ-BT
Extended
- Manufacturer
- JST
- MFR.Part #
- 06MQ-BT
- JLCPCB Part #
- C161896
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 250V 2mm 6P Phosphor bronze Through Hole Tin 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.4012
10+
$0.3190
30+
$0.2836
100+
$0.2401
500+
$0.2191
1000+
$0.2079
Related Products
Welcome back, may I help you?