
* Images are for reference only
06183.15MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 06183.15MXEP
- JLCPCB Part #
- C142730
- Package
- Plugin,D5.5xL21.5mm
- Description
- -55℃~+125℃ 21.5mm 250V 3.15A 38.15 5.5mm 63A@250VAC Glass Tube Fuse Plugin,D5.5xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
50+
$0.0636
150+
$0.0626
500+
$0.0617
Welcome back, may I help you?