
* Images are for reference only
05JQ-ST
Extended
- Manufacturer
- JST
- MFR.Part #
- 05JQ-ST
- JLCPCB Part #
- C563614
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x5P 2.5mm 250V 3A 5 5P PA66 Phosphor bronze Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2588
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2588
In-stock Item Pricing
Qty Unit Price
1+
$0.1677
50+
$0.1478
150+
$0.1392
500+
$0.1286
2500+
$0.1238
5000+
$0.1209
Related Products
Welcome back, may I help you?