
* Images are for reference only
05D471K
Extended
- Manufacturer
- COV
- MFR.Part #
- 05D471K
- JLCPCB Part #
- C317737
- Package
- Plugin,P=5mm
- Description
- 15J 300V 385V 400A 423V~517V 55pF@1kHz 810V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 366
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 334
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
200+
$0.0300
1000+
$0.0245
2000+
$0.0216
10000+
$0.0192
20000+
$0.0179
Related Products
Welcome back, may I help you?