
* Images are for reference only
05D470K
Extended
- Manufacturer
- COV
- MFR.Part #
- 05D470K
- JLCPCB Part #
- C317720
- Package
- Plugin,P=5mm
- Description
- 1.1J 100A 104V 30V 38V 42V~52V 530pF@1kHz 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 814
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 790
In-stock Item Pricing
Qty Unit Price
1+
$0.0505
100+
$0.0394
300+
$0.0339
1000+
$0.0297
5000+
$0.0263
10000+
$0.0247
Related Products
Welcome back, may I help you?