
* Images are for reference only
05D361K
Extended
- Manufacturer
- COV
- MFR.Part #
- 05D361K
- JLCPCB Part #
- C317734
- Package
- Plugin,P=5mm
- Description
- 1J 230V 300V 324V~396V 400A 620V 70pF@1kHz 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5818
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5818
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
100+
$0.0302
300+
$0.0261
1000+
$0.0228
5000+
$0.0203
10000+
$0.0191
Related Products
Welcome back, may I help you?