
* Images are for reference only
0505020.MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0505020.MXEP
- JLCPCB Part #
- C187652
- Package
- Plugin,D7xL32.7mm
- Description
- -55℃~+125℃ 140 20A 30kA@500VAC 32.7mm 500V 7mm Ceramic Tube Fuse 插件,D7xL32.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$2.4648
10+
$2.0750
30+
$1.8301
100+
$1.5804
500+
$1.4676
1000+
$1.4193
Related Products
Welcome back, may I help you?