
* Images are for reference only
0501015.WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0501015.WR
- JLCPCB Part #
- C126815
- Package
- 1206
- Description
- -55℃~+150℃ 1.6mm 150A 15A 3.2mm 32V 39.7 Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2057
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2024
In-stock Item Pricing
Qty Unit Price
1+
$0.1090
50+
$0.0849
150+
$0.0729
500+
$0.0638
3000+
$0.0568
6000+
$0.0531
Related Products
Welcome back, may I help you?