
* Images are for reference only
04980900ZXT
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 04980900ZXT
- JLCPCB Part #
- C427662
- Package
- -
- Description
- 1 12mm 200A 41mm 8.3mm Bracket type Screw Terminal - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 330
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.9360
10+
$4.8200
30+
$4.7427
100+
$4.6654
Related Products
Welcome back, may I help you?